Технически документи
Спецификации
Brand
P.M.AOutput Type
Relay
Supply Voltage
18 → 30 V dc, 24 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Temperature Range
0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C
Control Type
ON/OFF
Display Type
LCD, Multi Line
IP Rating
IP00, IP20, IP65
Range
PMA KS40-1
Series
KS40
Additional Functionality
ON/OFF
Panel Depth
118mm
Страна на произход
United Kingdom
Детайли за продукта
PMA KS 40-1 Temperature Controller
The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.
The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.
This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
BluePort® Front interface and BlueControl Software
Maintenance manager and error list
Automatic/Manual key
Monitoring of heating current and input circuit
Timer and programmer
Extended limit signalling function with latch
Type tested to EN 14597 (replaces DIN 3440), cULus
PMA Temperature Controllers
€ 581,98
€ 581,98 Всеки (ex VAT)
1
€ 581,98
€ 581,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
P.M.AOutput Type
Relay
Supply Voltage
18 → 30 V dc, 24 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Temperature Range
0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C
Control Type
ON/OFF
Display Type
LCD, Multi Line
IP Rating
IP00, IP20, IP65
Range
PMA KS40-1
Series
KS40
Additional Functionality
ON/OFF
Panel Depth
118mm
Страна на произход
United Kingdom
Детайли за продукта
PMA KS 40-1 Temperature Controller
The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.
The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.
This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.
BluePort® Front interface and BlueControl Software
Maintenance manager and error list
Automatic/Manual key
Monitoring of heating current and input circuit
Timer and programmer
Extended limit signalling function with latch
Type tested to EN 14597 (replaces DIN 3440), cULus