PMA Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread

Номер на артикул на RS: 157-727Марка: PMA№ по каталога на производителя: GMM-M16Distrelec Article No.: 30421937
brand-logo

Технически документи

Спецификации

Brand

PMA

Material

Nickel Plated Brass

Thread Size

M16

Colour

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

Може да се интересувате от
RS PRO Brass Cable Gland Locknut, M16 Thread
€ 9,511 Pack of 10 (ex VAT)

€ 4,54

€ 1,134 Each (In a Pack of 4) (ex VAT)

PMA Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread

€ 4,54

€ 1,134 Each (In a Pack of 4) (ex VAT)

PMA Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
4 - 36€ 1,134€ 4,54
40 - 196€ 1,073€ 4,29
200+€ 1,016€ 4,06
Може да се интересувате от
RS PRO Brass Cable Gland Locknut, M16 Thread
€ 9,511 Pack of 10 (ex VAT)

Технически документи

Спецификации

Brand

PMA

Material

Nickel Plated Brass

Thread Size

M16

Colour

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

Може да се интересувате от
RS PRO Brass Cable Gland Locknut, M16 Thread
€ 9,511 Pack of 10 (ex VAT)