Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Номер на артикул на RS: 827-9998Марка: PMA№ по каталога на производителя: CYLT-23B.50Distrelec Article No.: 15514464
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

CYLT

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

50m

IP Rating

IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Страна на произход

Switzerland

Детайли за продукта

Extra Flexible Nylon - CYL

Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.

IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 276,42

€ 276,42 1 Reel of 50 Metres (ex VAT)

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

€ 276,42

€ 276,42 1 Reel of 50 Metres (ex VAT)

PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 276,42
5+€ 248,77
Може да се интересувате от

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible

Series

CYLT

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

22.6mm

Length

50m

IP Rating

IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Страна на произход

Switzerland

Детайли за продукта

Extra Flexible Nylon - CYL

Extra flexible medium wall black conduit generally used in the machine building and installation industries. Manufactured from modified Polyamide 6.

IP66 (with Fittings)
-40°C to +105°C operating temperature (+130°C short term)
Halogen, Phosphor & Cadmium free
V2 Flame Class
Self Extinguishing
Pull off Strength >200N
Impact Strength >5J
Resistant to: fuels, mineral oils, fats, alkalies & generally used solutions

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от