Технически документи
Спецификации
Brand
P.M.AModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Universal
Input Range
0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C
Output Range
14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA
Supply Voltage
18 → 30 V ac, 18 → 31V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
CI45
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
United Kingdom
Детайли за продукта
PMA UNIFLEX CI 45 Temperature Transmitter
UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
Compact design
Display & operating functions
Communication features
High resolution
Fast cycle times
Two universal inputs & universal output
Two relay outputs
Counter/ frequency input, frequency output
Customer-specific linearization
Measurement value correction
Min/max indicator (slave pointer)
PMA Temperature Transmitters
€ 574,34
€ 574,34 Всеки (ex VAT)
1
€ 574,34
€ 574,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
P.M.AModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Universal
Input Range
0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C
Output Range
14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA
Supply Voltage
18 → 30 V ac, 18 → 31V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
CI45
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
United Kingdom
Детайли за продукта
PMA UNIFLEX CI 45 Temperature Transmitter
UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.
Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.
Compact design
Display & operating functions
Communication features
High resolution
Fast cycle times
Two universal inputs & universal output
Two relay outputs
Counter/ frequency input, frequency output
Customer-specific linearization
Measurement value correction
Min/max indicator (slave pointer)