P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply

Номер на артикул на RS: 607-8504Марка: P.M.A№ по каталога на производителя: CI45-113-20000-000
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

31 bit, 0 → 100 kHz, 0 → 4500 Ω, -200 → 2315 °C, -3 → 30V

Output Range

0 → 10 V, 4 → 20mA

Supply Voltage

18 → 30 V ac, 18 → 31V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (’slave pointer’)

PMA Temperature Transmitters

Информацията за складовите наличности временно не е налична.

€ 523,17

€ 523,17 Всеки (ex VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply

€ 523,17

€ 523,17 Всеки (ex VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

31 bit, 0 → 100 kHz, 0 → 4500 Ω, -200 → 2315 °C, -3 → 30V

Output Range

0 → 10 V, 4 → 20mA

Supply Voltage

18 → 30 V ac, 18 → 31V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Страна на произход

Germany

Детайли за продукта

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (’slave pointer’)

PMA Temperature Transmitters