PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black

Номер на артикул на RS: 260-7726Марка: PMA№ по каталога на производителя: CG-20B
brand-logo
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Polyamide

Conduit Type

Flexible

Series

CG

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 72,701 Reel of 25 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 37,581 Reel of 10 Metres (ex VAT)

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, Polyamide, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 72,701 Reel of 25 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 37,581 Reel of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

PMA

Nominal Diameter

20mm

Material

Polyamide

Conduit Type

Flexible

Series

CG

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP54, IP66, IP68

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Страна на произход

Switzerland

Може да се интересувате от
RS PRO Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 72,701 Reel of 25 Metres (ex VAT)
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
€ 37,581 Reel of 10 Metres (ex VAT)