Технически документи
Спецификации
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
34.5mm
Series
CF
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66
Thread Size
M32
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Extra Flexible Nylon - CF
The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.
-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J
Approvals
CF, UL
Standards
UL50086, EN 50086
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 52,44
€ 52,44 1 Reel of 10 Metres (ex VAT)
1
€ 52,44
€ 52,44 1 Reel of 10 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 52,44 |
10 - 49 | € 49,83 |
50+ | € 47,21 |
Технически документи
Спецификации
Brand
PMANominal Diameter
32mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
34.5mm
Series
CF
Colour
Black
Interior Diameter
29mm
Length
10m
IP Rating
IP66
Thread Size
M32
Maximum Operating Temperature
+105°C
Minimum Bend Radius
55 mm
Minimum Operating Temperature
-40°C
Детайли за продукта
Extra Flexible Nylon - CF
The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.
-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J
Approvals
CF, UL
Standards
UL50086, EN 50086
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: