Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PMA 90° Elbow, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 6, Black IP68 rating

Номер на артикул на RS: 260-8050Марка: PMA№ по каталога на производителя: BVWV-M508
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

PMA

Nominal Size

48mm

Fitting Type

90° Elbow

Thread Size

M50

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Switzerland

Детайли за продукта

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Информацията за складовите наличности временно не е налична.

€ 76,65

€ 38,323 Each (In a Pack of 2) (ex VAT)

PMA 90° Elbow, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 6, Black IP68 rating

€ 76,65

€ 38,323 Each (In a Pack of 2) (ex VAT)

PMA 90° Elbow, Cable Conduit Fitting, 48mm Nominal Size, M50, PA 6, Black IP68 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 38,323€ 76,65
20 - 98€ 36,41€ 72,82
100+€ 34,49€ 68,98

Технически документи

Спецификации

Brand

PMA

Nominal Size

48mm

Fitting Type

90° Elbow

Thread Size

M50

Material

PA 6

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Страна на произход

Switzerland

Детайли за продукта

90° Elbow

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types: