PMA T Piece, Conduit Fitting, NW23 x 3 Nominal Size, PA 6, Black IP66 rating

Номер на артикул на RS: 776-2200Марка: PMA№ по каталога на производителя: BVTD-232323GT
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

PMA

Nominal Size

NW23 x 3

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP66

Finish

Natural

Standards Met

RU

Series

BVTD-GT

Страна на произход

Switzerland

Детайли за продукта

Equal T-Piece

Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

T Pieces are one-piece, vibration free connection with surface mount fixing holes.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,12

€ 22,559 Each (In a Pack of 2) (ex VAT)

PMA T Piece, Conduit Fitting, NW23 x 3 Nominal Size, PA 6, Black IP66 rating

€ 45,12

€ 22,559 Each (In a Pack of 2) (ex VAT)

PMA T Piece, Conduit Fitting, NW23 x 3 Nominal Size, PA 6, Black IP66 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 22,559€ 45,12
20 - 98€ 21,426€ 42,85
100+€ 20,299€ 40,60
Може да се интересувате от

Технически документи

Спецификации

Brand

PMA

Nominal Size

NW23 x 3

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP66

Finish

Natural

Standards Met

RU

Series

BVTD-GT

Страна на произход

Switzerland

Детайли за продукта

Equal T-Piece

Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

T Pieces are one-piece, vibration free connection with surface mount fixing holes.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от