Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

PMA Straight, Conduit Fitting, 36mm Nominal Size, M40, PA 6, Black IP68 rating

Номер на артикул на RS: 260-8000Марка: PMA№ по каталога на производителя: BVNV-M406Distrelec Article No.: 30399728
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

PMA

Nominal Size

36mm

Fitting Type

Straight

Thread Size

M40

Material

PA 6

Colour

Black

IP Rating

IP68

Finish

Black

Maximum Operating Temperature

+105°C

Distrelec Product Id

30399728

Страна на произход

Switzerland

Детайли за продукта

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 43,49

€ 21,747 Each (In a Pack of 2) (ex VAT)

PMA Straight, Conduit Fitting, 36mm Nominal Size, M40, PA 6, Black IP68 rating

€ 43,49

€ 21,747 Each (In a Pack of 2) (ex VAT)

PMA Straight, Conduit Fitting, 36mm Nominal Size, M40, PA 6, Black IP68 rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 21,747€ 43,49
20 - 98€ 20,639€ 41,28
100+€ 19,549€ 39,10
Може да се интересувате от

Технически документи

Спецификации

Brand

PMA

Nominal Size

36mm

Fitting Type

Straight

Thread Size

M40

Material

PA 6

Colour

Black

IP Rating

IP68

Finish

Black

Maximum Operating Temperature

+105°C

Distrelec Product Id

30399728

Страна на произход

Switzerland

Детайли за продукта

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Може да се интересувате от