Plastic Systems ESD Earthing Sheet With 10 mm Snap

Номер на артикул на RS: 449-4459Марка: Plastic Systems№ по каталога на производителя: RS7490
Преглед на всички в ESD заземяване

Технически документи

Спецификации

Accessory Type

Earthing Sheet

Connector Type

10 mm Snap

Termination Type

Screw Terminal

Complies with EN 61340-5-1

Yes

Детайли за продукта

Antistatic Semi-Rigid Floor Mat

Smooth conductive floor mat, very highly resistant to wear and abrasion, which make it ideal for use in work areas with chairs with casters.
Its elasticity provides a comfortable walking surface and high dimensional stability over time.
Its stratified structure guarantees its electro-conductive qualities for a period of 5 years.
Resistant to chemicals, grease, oil and cigarette burns.
Supplied with a grounding cord with a 10 mm male snap.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 256,12

€ 256,12 Всеки (ex VAT)

Plastic Systems ESD Earthing Sheet With 10 mm Snap

€ 256,12

€ 256,12 Всеки (ex VAT)

Plastic Systems ESD Earthing Sheet With 10 mm Snap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 256,12
10 - 19€ 245,88
20+€ 238,19
Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Earthing Sheet

Connector Type

10 mm Snap

Termination Type

Screw Terminal

Complies with EN 61340-5-1

Yes

Детайли за продукта

Antistatic Semi-Rigid Floor Mat

Smooth conductive floor mat, very highly resistant to wear and abrasion, which make it ideal for use in work areas with chairs with casters.
Its elasticity provides a comfortable walking surface and high dimensional stability over time.
Its stratified structure guarantees its electro-conductive qualities for a period of 5 years.
Resistant to chemicals, grease, oil and cigarette burns.
Supplied with a grounding cord with a 10 mm male snap.

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от