Plano Polyester Tool Case

Номер на артикул на RS: 435-0270Марка: Plano№ по каталога на производителя: PL554T
brand-logo

Технически документи

Спецификации

Brand

Plano

Material

Polyester

Length

380mm

Width

282mm

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Nylon Contractor Case

12 open tool pockets in various sizes and document pockets
Removable clipboard for A4 pad with elasticated pen holder
11 elasticated tool pockets for pliers, rule, screwdrivers etc.
Business card pockets and hook and sealed pocket for mobile phone or calculator
Large outer zipped pocket
Dimensions: 380x282x60mm

Може да се интересувате от
RS PRO Plastic Tool Case, 350 x 270 x 40mm
€ 65,86Всеки (ex VAT)

P.O.A.

Plano Polyester Tool Case

P.O.A.

Plano Polyester Tool Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic Tool Case, 350 x 270 x 40mm
€ 65,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

Plano

Material

Polyester

Length

380mm

Width

282mm

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Nylon Contractor Case

12 open tool pockets in various sizes and document pockets
Removable clipboard for A4 pad with elasticated pen holder
11 elasticated tool pockets for pliers, rule, screwdrivers etc.
Business card pockets and hook and sealed pocket for mobile phone or calculator
Large outer zipped pocket
Dimensions: 380x282x60mm

Може да се интересувате от
RS PRO Plastic Tool Case, 350 x 270 x 40mm
€ 65,86Всеки (ex VAT)