Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Plano Polyester Backpack with Shoulder Strap 356mm x 203mm x 406mm

Номер на артикул на RS: 373-8275Марка: Plano№ по каталога на производителя: PL542T
brand-logo

Технически документи

Спецификации

Brand

Plano

Bag Type

Backpack

Material

Polyester

Length

356mm

Width

203mm

Height

406mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Tool Rucksack

Adjustable backpack style tool bag manufactured from tough padded waterproof Polyester material. Designed to stand upright when opened for quick and easy tool selection.

Reinforced back to support bulky tools without becoming uncomfortable
Waterproof construction to keep tools dry even when sat on damp or wet ground
Adjustable shoulder strap for a secure fitting

Front Compartment

Spirit Level pocket
Zipped documentation pocket
Zipped base pocket capable of fitting a compartment box for same small parts storage
Key Clip for keys or laynard attachment

Large Zipped Compartment

9 pouch pockets for tool storage

Small Zipped Compartment

11 pouch pockets for tool storage
6 Elasticated holders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Plano Polyester Backpack with Shoulder Strap 356mm x 203mm x 406mm

P.O.A.

Plano Polyester Backpack with Shoulder Strap 356mm x 203mm x 406mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Plano

Bag Type

Backpack

Material

Polyester

Length

356mm

Width

203mm

Height

406mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

Tool Rucksack

Adjustable backpack style tool bag manufactured from tough padded waterproof Polyester material. Designed to stand upright when opened for quick and easy tool selection.

Reinforced back to support bulky tools without becoming uncomfortable
Waterproof construction to keep tools dry even when sat on damp or wet ground
Adjustable shoulder strap for a secure fitting

Front Compartment

Spirit Level pocket
Zipped documentation pocket
Zipped base pocket capable of fitting a compartment box for same small parts storage
Key Clip for keys or laynard attachment

Large Zipped Compartment

9 pouch pockets for tool storage

Small Zipped Compartment

11 pouch pockets for tool storage
6 Elasticated holders

Може да се интересувате от