Технически документи
Спецификации
Brand
Planet-WattohmWidth
160 mm
Depth
50mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
PVC
Length
2m
Series
Logix
Страна на произход
France
Детайли за продукта
PVC LOGIX® UNIVERSEL Installation Trunking
PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately
Standards
NFC 68-102
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Planet-WattohmWidth
160 mm
Depth
50mm
Trunking/Chain Type
Dado Trunking
Colour
White
Material
PVC
Length
2m
Series
Logix
Страна на произход
France
Детайли за продукта
PVC LOGIX® UNIVERSEL Installation Trunking
PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately
Standards
NFC 68-102