Planet-Wattohm PVC Cable Trunking Accessory, 130 x 50mm, Logix

Номер на артикул на RS: 399-6437Марка: Planet-Wattohm№ по каталога на производителя: 48050
brand-logo

Технически документи

Спецификации

Trunking Accessory Type

Plate Drill

Material

PVC

Width

80 mm

Height

130mm

Dimensions

130 x 50mm

Series

Logix

Страна на произход

France

Детайли за продукта

PVC LOGIX® UNIVERSEL Installation Trunking

PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately

Standards

NFC 68-102

€ 48,23

€ 9,647 Each (In a Pack of 5) (ex VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 130 x 50mm, Logix

€ 48,23

€ 9,647 Each (In a Pack of 5) (ex VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 130 x 50mm, Logix

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 9,647€ 48,23
50 - 245€ 9,165€ 45,83
250+€ 8,684€ 43,42

Технически документи

Спецификации

Trunking Accessory Type

Plate Drill

Material

PVC

Width

80 mm

Height

130mm

Dimensions

130 x 50mm

Series

Logix

Страна на произход

France

Детайли за продукта

PVC LOGIX® UNIVERSEL Installation Trunking

PVC installation trunking for small and large tertiary applications.
For installing all types of equipment (Mosaïc®, Sagane® etc.).
For skirting or window breast mounting.
Simple system, quick fitting.
Bottom perforated with oblong holes.
Trunking, cover and partitions available in 2-metre lengths.
A full range of accessories is available separately.
Lids sold separately

Standards

NFC 68-102