PITTMAN AMETEK TIP 24 V 23 W Servo Motor, 6151 rpm, 43 mNm Max Output Torque, 4mm Shaft Diameter

Номер на артикул на RS: 921-3753Марка: PITTMAN AMETEK TIP№ по каталога на производителя: 9234S006-R1
brand-logo
Преглед на всички в Сервомотори

Технически документи

Спецификации

Maximum Output Torque

43 mNm

Supply Voltage

24 V

Output Speed

6151 rpm

Power Rating

23 W

Shaft Diameter

4mm

Length

61mm

Width

40mm

Current Rating

160 mA

Series

9000

Standards Met

RoHS Compliant

Страна на произход

United States

Детайли за продукта

9000 LO-COG Series Servo Motors

These revolutionary Pittman Ametek DC Servo motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

Also available is a 10ft encoder under RS Stock Number: - 921-3839

Pittman Ametek Servo Motors

Информацията за складовите наличности временно не е налична.

€ 101,55

€ 101,55 Всеки (ex VAT)

PITTMAN AMETEK TIP 24 V 23 W Servo Motor, 6151 rpm, 43 mNm Max Output Torque, 4mm Shaft Diameter

€ 101,55

€ 101,55 Всеки (ex VAT)

PITTMAN AMETEK TIP 24 V 23 W Servo Motor, 6151 rpm, 43 mNm Max Output Torque, 4mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Output Torque

43 mNm

Supply Voltage

24 V

Output Speed

6151 rpm

Power Rating

23 W

Shaft Diameter

4mm

Length

61mm

Width

40mm

Current Rating

160 mA

Series

9000

Standards Met

RoHS Compliant

Страна на произход

United States

Детайли за продукта

9000 LO-COG Series Servo Motors

These revolutionary Pittman Ametek DC Servo motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

Also available is a 10ft encoder under RS Stock Number: - 921-3839

Pittman Ametek Servo Motors