Pinet Steel Piano Hinge, 1020mm x 25mm x 0.8mm

Технически документи
Спецификации
Brand
PinetMaterial
Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
25mm
Thickness
0.8mm
Страна на произход
France
Детайли за продукта
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Typical application:
General Purpose Home applications
Yachts
Boats
Motorhomes
€ 25,40
€ 12,701 Each (In a Pack of 2) (ex VAT)
2
€ 25,40
€ 12,701 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 12,701 | € 25,40 |
10 - 18 | € 12,079 | € 24,16 |
20 - 58 | € 11,434 | € 22,87 |
60+ | € 10,671 | € 21,34 |
Технически документи
Спецификации
Brand
PinetMaterial
Steel
Hinge Type
Piano Hinge
Closing Type
Free Swinging
Length
1020mm
Width
25mm
Thickness
0.8mm
Страна на произход
France
Детайли за продукта
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Typical application:
General Purpose Home applications
Yachts
Boats
Motorhomes