Pinet Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm

Номер на артикул на RS: 448-5225Марка: Pinet
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

2mm

Fixing Method

Screw

Страна на произход

France

Детайли за продукта

316 Grade Stainless Steel

Holes countersunk with fixing screws supplied
Hinge manufactured with riveted pin
2mm Material thickness

Може да се интересувате от
Savigny Stainless Steel Butt Hinge, Screw Fixing, 40mm x 24mm x 2mm
€ 4,605Each (In a Pack of 6) (ex VAT)
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 50mm x 2mm
€ 14,484Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 9,375Each (In a Pack of 2) (ex VAT)

€ 32,43

€ 16,213 Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm

€ 32,43

€ 16,213 Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 16,213€ 32,43
10 - 18€ 15,406€ 30,81
20 - 58€ 14,61€ 29,22
60+€ 13,636€ 27,27
Може да се интересувате от
Savigny Stainless Steel Butt Hinge, Screw Fixing, 40mm x 24mm x 2mm
€ 4,605Each (In a Pack of 6) (ex VAT)
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 50mm x 2mm
€ 14,484Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 9,375Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Pinet

Material

Stainless Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

2mm

Fixing Method

Screw

Страна на произход

France

Детайли за продукта

316 Grade Stainless Steel

Holes countersunk with fixing screws supplied
Hinge manufactured with riveted pin
2mm Material thickness

Може да се интересувате от
Savigny Stainless Steel Butt Hinge, Screw Fixing, 40mm x 24mm x 2mm
€ 4,605Each (In a Pack of 6) (ex VAT)
Pinet Stainless Steel Butt Hinge, Screw Fixing, 50mm x 50mm x 2mm
€ 14,484Each (In a Pack of 2) (ex VAT)
RS PRO Stainless Steel Butt Hinge, Screw Fixing, 40mm x 40mm x 2mm
€ 9,375Each (In a Pack of 2) (ex VAT)