Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm

Номер на артикул на RS: 328-9717Марка: Pinet
Преглед на всички в Панти

Технически документи

Спецификации

Brand

Pinet

Material

Brass

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

25mm

Thickness

0.8mm

Страна на произход

France

Детайли за продукта

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

Може да се интересувате от
Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm
€ 23,265Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Brass Piano Hinge, 1020mm x 25mm x 0.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm
€ 23,265Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Pinet

Material

Brass

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

25mm

Thickness

0.8mm

Страна на произход

France

Детайли за продукта

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

Може да се интересувате от
Pinet Aluminium Piano Hinge, 1000mm x 25mm x 0.8mm
€ 23,265Each (In a Pack of 2) (ex VAT)