Pinet Polyamide Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm

Номер на артикул на RS: 407-6950Марка: Pinet№ по каталога на производителя: 54-A-3031
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Brand

Pinet

Material

Polyamide

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Bolt-on

Страна на произход

France

Детайли за продукта

General Purpose Polyamide Hinge

These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.

Features and Benefits:

• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion

FAQ:

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

What is the pin made of?

A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.

What is supplied?

A hinges set is a 2-pack and contain a pair of hinges.

Може да се интересувате от
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,30Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,48

€ 8,242 Each (In a Pack of 2) (ex VAT)

Pinet Polyamide Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm

€ 16,48

€ 8,242 Each (In a Pack of 2) (ex VAT)

Pinet Polyamide Butt Hinge, Bolt-on Fixing, 40mm x 40mm x 5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 8,242€ 16,48
10 - 18€ 7,838€ 15,68
20 - 58€ 7,416€ 14,83
60+€ 6,93€ 13,86
Може да се интересувате от
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,30Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Pinet

Material

Polyamide

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

40mm

Width

40mm

Thickness

5mm

Fixing Method

Bolt-on

Страна на произход

France

Детайли за продукта

General Purpose Polyamide Hinge

These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.

Features and Benefits:

• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion

FAQ:

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.

What is the pin made of?

A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.

What is supplied?

A hinges set is a 2-pack and contain a pair of hinges.

Може да се интересувате от
Pinet Polyamide Butt Hinge, Screw Fixing, 40mm x 40mm x 5mm
€ 5,30Each (In a Pack of 2) (ex VAT)