Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pinet Steel Butt Hinge, 50mm x 40mm x 1.2mm

Номер на артикул на RS: 270-2708Марка: Pinet№ по каталога на производителя: 50-1-3525
brand-logo
Преглед на всички в Панти

Технически документи

Спецификации

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

40mm

Thickness

1.2mm

Страна на произход

France

Детайли за продукта

Small Standard Hinges

Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pinet Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 2,67Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,01

€ 5,01 1 Pack of 2 (ex VAT)

Pinet Steel Butt Hinge, 50mm x 40mm x 1.2mm

€ 5,01

€ 5,01 1 Pack of 2 (ex VAT)

Pinet Steel Butt Hinge, 50mm x 40mm x 1.2mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pinet Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 2,67Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Pinet

Material

Steel

Hinge Type

Butt Hinge

Closing Type

Free Swinging

Length

50mm

Width

40mm

Thickness

1.2mm

Страна на произход

France

Детайли за продукта

Small Standard Hinges

Zinc plated or stainless steel
Small standard drilled hinges with 5mm dia plain holes or C'sk for 3.5mm dia screws

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Pinet Steel Butt Hinge, Screw Fixing, 50mm x 40mm x 1.2mm
€ 2,67Each (In a Pack of 2) (ex VAT)