Технически документи
Спецификации
Brand
PinetMaterial
Steel
Hinge Type
Bullet Hinge
Closing Type
Free Swinging
Length
120mm
Width
20mm
Thickness
Dia. 9mm
Fixing Method
Weld-on
Страна на произход
France
Детайли за продукта
Flat-Top, Weld-on steel hinges with a brass washer
These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.
Features and Benefits:
Made of high-quality stainless steel
Washer made of brass
Steel pin
Lift-off mechanism
Features welding feet
FAQ:
Are these hinges left or right-handed orientation?
Hinges work in both directions. so can be used on both sides of doors/windows etc.
Do these hinges allow for door removing if necessary?
Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.
What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm
€ 12,97
€ 12,97 1 Pack of 2 (ex VAT)
1
€ 12,97
€ 12,97 1 Pack of 2 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PinetMaterial
Steel
Hinge Type
Bullet Hinge
Closing Type
Free Swinging
Length
120mm
Width
20mm
Thickness
Dia. 9mm
Fixing Method
Weld-on
Страна на произход
France
Детайли за продукта
Flat-Top, Weld-on steel hinges with a brass washer
These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.
Features and Benefits:
Made of high-quality stainless steel
Washer made of brass
Steel pin
Lift-off mechanism
Features welding feet
FAQ:
Are these hinges left or right-handed orientation?
Hinges work in both directions. so can be used on both sides of doors/windows etc.
Do these hinges allow for door removing if necessary?
Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.
What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm