Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included

Номер на артикул на RS: 744-8658Марка: Pilz№ по каталога на производителя: PSEN me1.2S/1AS
brand-logo

Технически документи

Спецификации

Brand

Pilz

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

PSENme

Actuator Included

Yes

Range

PSENmech

Actuator Type

Standard

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Depth

51mm

Length

184mm

Width

42.5mm

Страна на произход

Germany

Детайли за продукта

PSENmech Safety Switch

The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.

Flexibility and speed during installation plus high plant availability
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals

Approvals

EC, BG, CCC, cCSAus

Standards

VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included

P.O.A.

Pilz PSENme Series Solenoid Interlock Switch, Power to Unlock, 110V ac, Actuator Included
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Pilz

Power to Lock / Unlock

Power to Unlock

Supply Voltage

110V ac

Series

PSENme

Actuator Included

Yes

Range

PSENmech

Actuator Type

Standard

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP67

Depth

51mm

Length

184mm

Width

42.5mm

Страна на произход

Germany

Детайли за продукта

PSENmech Safety Switch

The PSENmech mechanical safety switch is suitable for the safe monitoring of a movable guard. The safety switch is triggered if the guards are opened, and the hazardous machine movement is stopped via a Pilz evaluation device. The PSENmech safety switch prevents the safety gate from being opened unintentionally by using increased extraction force on the actuator. It complies with EN 1088 standard (protection against defeat) thanks to its mechanically coded actuator.

Flexibility and speed during installation plus high plant availability
Compact design
Up to four horizontal and four vertical approach directions
Innovative connection technology
Universal integration - possible to connect to all common control voltages
Built-in manipulation protection
Long service life
Robust design and high mechanical load capacity
Heavy duty positive opening safety contacts with galvanic isolation
Wide operating temperature range
IP67 protection
Easy to service cage clamp terminals

Approvals

EC, BG, CCC, cCSAus

Standards

VDE 0660 T100, EN 60947-1, VDE 0660 T200, EN 60947-5-1, IEC 60947-5-1 GS-ET-19

Може да се интересувате от