Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pilz PNOZ X PNOZ X10 Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 6 Safety Contacts

Номер на артикул на RS: 362-0152Марка: Pilz№ по каталога на производителя: 774709Distrelec Article No.: 30077762
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

6

Function

Emergency Stop

Auxiliary Contacts

4

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

121mm

Series

PNOZ X10

Width

90mm

Performance Level

e

Length

87mm

Страна на произход

France

Детайли за продукта

PNOZ X10, Dual Channel

Introducing the PNOZ X10 range of safety relay from the well-known brand PILZ, manufacturer of many safety related monitoring products. The PNOZ X10 range is the top of its class offering you different modes of operation including, single, automatic and dual channel functions. You will find that the PNOZ X10 has many different applications that you can use that offer you versatility in the face of machine safety.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Featuring 6 safety contacts (instantaneous) and 4 auxiliary contacts furthering the reliability of the machines safety output.
• DIN rail mounting as standard
• Single/Dual channel operation
• Detection of short circuits across the contacts which can specifically detect earth faults and short circuiting.

Safety features

• The circuit is redundant with built in self-monitoring
• Safety functions remain effective in the case of a component failure
• Correct opening and closing of the safety functions is tested automatically at the end of each of the relays on/off safety cycles.
• Your X10 is short circuit proof, using an electronic fuse on a DC supply provides this reliability.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 468,49

€ 468,49 Всеки (ex VAT)

Pilz PNOZ X PNOZ X10 Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 6 Safety Contacts

€ 468,49

€ 468,49 Всеки (ex VAT)

Pilz PNOZ X PNOZ X10 Emergency Stop Safety Relay, 24V dc, Single/Dual-Channel, 6 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

6

Function

Emergency Stop

Auxiliary Contacts

4

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Depth

121mm

Series

PNOZ X10

Width

90mm

Performance Level

e

Length

87mm

Страна на произход

France

Детайли за продукта

PNOZ X10, Dual Channel

Introducing the PNOZ X10 range of safety relay from the well-known brand PILZ, manufacturer of many safety related monitoring products. The PNOZ X10 range is the top of its class offering you different modes of operation including, single, automatic and dual channel functions. You will find that the PNOZ X10 has many different applications that you can use that offer you versatility in the face of machine safety.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Featuring 6 safety contacts (instantaneous) and 4 auxiliary contacts furthering the reliability of the machines safety output.
• DIN rail mounting as standard
• Single/Dual channel operation
• Detection of short circuits across the contacts which can specifically detect earth faults and short circuiting.

Safety features

• The circuit is redundant with built in self-monitoring
• Safety functions remain effective in the case of a component failure
• Correct opening and closing of the safety functions is tested automatically at the end of each of the relays on/off safety cycles.
• Your X10 is short circuit proof, using an electronic fuse on a DC supply provides this reliability.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1

Може да се интересувате от