Pilz PNOZ X PNOZ XV2 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
2
Reset Method
Automatic & Manual
Range
PNOZ X
Terminal Type
Screw
Series
PNOZ XV2
Width
45mm
Depth
121mm
Length
87mm
Distrelec Product Id
30402487
Страна на произход
France
Детайли за продукта
PNOZ XV2 Safety Relay, Adjustable Time Delayed
The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.
Features and benefits:
DIN rail mounted with screw terminals
2 instantaneous delay-on re-energised safety contacts
LED operating voltage displayed alongside switching psitions and also the reset circuit
Connections built in for safety limit switches, e-stops and more
Single or dual channel operation
Simple and fast wiring saving you time, effort and money long term
Save costs when exchanging units (theres no need to rewire therefore you should eliminate potential wiring errors).
Electromechanical, potential-free
Safety features
The circuit is redundant with built-in self-monitoring.
The safety function remains effective in the case of a component failure.
The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
International certification
Faster commissioning and simple wiring through units with plug-in terminals
High plant availability and short downtimes thanks to a convenient diagnostic options on the device
Applications
E-STOP pushbuttons
Safety gate limit switches
Reset buttons
Technical safety parameters
EN 60947-5-1
EN 60204-1
VDE 0113-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.
€ 380,18
€ 380,18 Всеки (ex VAT)
1
€ 380,18
€ 380,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Auxiliary Contacts
2
Reset Method
Automatic & Manual
Range
PNOZ X
Terminal Type
Screw
Series
PNOZ XV2
Width
45mm
Depth
121mm
Length
87mm
Distrelec Product Id
30402487
Страна на произход
France
Детайли за продукта
PNOZ XV2 Safety Relay, Adjustable Time Delayed
The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.
Features and benefits:
DIN rail mounted with screw terminals
2 instantaneous delay-on re-energised safety contacts
LED operating voltage displayed alongside switching psitions and also the reset circuit
Connections built in for safety limit switches, e-stops and more
Single or dual channel operation
Simple and fast wiring saving you time, effort and money long term
Save costs when exchanging units (theres no need to rewire therefore you should eliminate potential wiring errors).
Electromechanical, potential-free
Safety features
The circuit is redundant with built-in self-monitoring.
The safety function remains effective in the case of a component failure.
The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
International certification
Faster commissioning and simple wiring through units with plug-in terminals
High plant availability and short downtimes thanks to a convenient diagnostic options on the device
Applications
E-STOP pushbuttons
Safety gate limit switches
Reset buttons
Technical safety parameters
EN 60947-5-1
EN 60204-1
VDE 0113-1
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.