Pilz PNOZ X P2HZ X1 Two Hand Control Safety Relay, 115V ac, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 378-5388Марка: Pilz№ по каталога на производителя: 774435
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

P2HZ X1

Width

45mm

Depth

121mm

Performance Level

e

Length

101mm

Страна на произход

France

Детайли за продукта

PILZ P2HZ X1, Two Hand Monitoring, Type IIIC

The P2HZ X1 series of Safety Relays by PILZ offer you affordable and reliable feedback control loops, specifically designed to handle the monitoring of your external relays or contactors.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Reactivation: The outputs will no re-energise unless both operator elements have been released and then re-operated simultaneously.
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Standards

EN574 (type III C)

Информацията за складовите наличности временно не е налична.

€ 632,11

€ 632,11 Всеки (ex VAT)

Pilz PNOZ X P2HZ X1 Two Hand Control Safety Relay, 115V ac, Dual-Channel, 3 Safety Contacts

€ 632,11

€ 632,11 Всеки (ex VAT)

Pilz PNOZ X P2HZ X1 Two Hand Control Safety Relay, 115V ac, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

P2HZ X1

Width

45mm

Depth

121mm

Performance Level

e

Length

101mm

Страна на произход

France

Детайли за продукта

PILZ P2HZ X1, Two Hand Monitoring, Type IIIC

The P2HZ X1 series of Safety Relays by PILZ offer you affordable and reliable feedback control loops, specifically designed to handle the monitoring of your external relays or contactors.

Features and benefits

• Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Reactivation: The outputs will no re-energise unless both operator elements have been released and then re-operated simultaneously.
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors

Safety features

• The relay will provide the circuit self-monitoring.
• The safety functions of the device remain in effect even in the case of component failures.
• The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.

Applications

• Mechanical presses
• Hydraulic presses
• General safety circuits (in accordance with EN 60204-1)

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Standards

EN574 (type III C)