Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 239-1061Марка: Pilz№ по каталога на производителя: 774314Distrelec Article No.: 30077766
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24 V dc, 110V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X3

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Distrelec Product Id

30077766

Страна на произход

France

Детайли за продукта

PNOZ X3 Series of Safety Relays by PILZ

The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Semiconductor output signals: switch status channel 1 / 2
• 3 safety contacts and 1 auxiliary contact
• Several connection outputs & status indicators
• Your opening and closing of the safety function relays is tested automatically within each on-off cycle
• A monitored manual reset is available in this unit
• DIN rail mounting as standard

Safety features

• The circuit is redundant with built in self-monitoring
• Reliable X3 functionality means your safety function remains effective even in the event of component failure
• The transformer is short circuit proof and an electronic fuse is used on a DC supply.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60204-1
• EN (IEC) 62061
• EN ISO 13849-1
• VDE 0113-1
• EN 60947-5-1

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.

Информацията за складовите наличности временно не е налична.

€ 254,98

€ 254,98 Всеки (ex VAT)

Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts

€ 254,98

€ 254,98 Всеки (ex VAT)

Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24 V dc, 110V ac

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X3

Width

45mm

Depth

121mm

Performance Level

e

Length

87mm

Distrelec Product Id

30077766

Страна на произход

France

Детайли за продукта

PNOZ X3 Series of Safety Relays by PILZ

The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Semiconductor output signals: switch status channel 1 / 2
• 3 safety contacts and 1 auxiliary contact
• Several connection outputs & status indicators
• Your opening and closing of the safety function relays is tested automatically within each on-off cycle
• A monitored manual reset is available in this unit
• DIN rail mounting as standard

Safety features

• The circuit is redundant with built in self-monitoring
• Reliable X3 functionality means your safety function remains effective even in the event of component failure
• The transformer is short circuit proof and an electronic fuse is used on a DC supply.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60204-1
• EN (IEC) 62061
• EN ISO 13849-1
• VDE 0113-1
• EN 60947-5-1

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.