Pilz PNOZ X PZE 9 Expansion Module Safety Relay, 24V dc, Dual-Channel, 8 Safety Contacts

Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
8
Function
Expansion Module
Auxiliary Contacts
1
Reset Method
Automatic
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PZE 9
Width
90mm
Depth
121mm
Performance Level
e
Length
87mm
Distrelec Product Id
30410483
Страна на произход
France
Детайли за продукта
PZE 9 24VDC 8n/o Safety Relay Expansion from PILZ
The PILZ PZE 9, primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.
Features and benefits
Universal power supply, compatible with many different outlets of power sources
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Safety features
Earth fault in the feedback loop can be detected depending on the base unit that is used
Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
The device will retain its safety functions in any case of component failures ensuring your safety.
Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.
Detection of shorts across contacts is possible with this expansion model
Applications
Guard systems
Emergency stop buttons
Pull wire emergency stop switches
Safety light curtains
Safety sensors
Technical safety parameters
EN 60204-1
EN 62061
EN ISO 13849-1
VDE 0113-1
€ 305,86
€ 305,86 Всеки (ex VAT)
1
€ 305,86
€ 305,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
8
Function
Expansion Module
Auxiliary Contacts
1
Reset Method
Automatic
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PZE 9
Width
90mm
Depth
121mm
Performance Level
e
Length
87mm
Distrelec Product Id
30410483
Страна на произход
France
Детайли за продукта
PZE 9 24VDC 8n/o Safety Relay Expansion from PILZ
The PILZ PZE 9, primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.
Features and benefits
Universal power supply, compatible with many different outlets of power sources
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Safety features
Earth fault in the feedback loop can be detected depending on the base unit that is used
Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
The device will retain its safety functions in any case of component failures ensuring your safety.
Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.
Detection of shorts across contacts is possible with this expansion model
Applications
Guard systems
Emergency stop buttons
Pull wire emergency stop switches
Safety light curtains
Safety sensors
Technical safety parameters
EN 60204-1
EN 62061
EN ISO 13849-1
VDE 0113-1