Технически документи
Спецификации
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m ES
Type
Communication Module
For Use With
PNOZmulti 2
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
101.4 x 22.5 x 111 mm
Страна на произход
Germany
Детайли за продукта
PNOZmulti 2 Communication/Fieldbus Module ETH
The PNOZ m ES ETH communication module connects to a base unit from the PNOZmulti 2 configurable control system.
Features and Benefits
Can be configured in the PNOZmulti Configurator
2 Ethernet interfaces
Status indicators for supply voltage, communication and errors
Maximum 1 communication module can be connected to the left of the base unit PNOZmulti 2
Transmission rate 10 Mbps or 100 Mbps
Connection to fieldbus via RJ45 connector
Supplied with
Screw terminals.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
€ 216,60
€ 216,60 Всеки (ex VAT)
1
€ 216,60
€ 216,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m ES
Type
Communication Module
For Use With
PNOZmulti 2
Supply Voltage
24 V dc
Mounting Style
DIN Rail
Dimensions
101.4 x 22.5 x 111 mm
Страна на произход
Germany
Детайли за продукта
PNOZmulti 2 Communication/Fieldbus Module ETH
The PNOZ m ES ETH communication module connects to a base unit from the PNOZmulti 2 configurable control system.
Features and Benefits
Can be configured in the PNOZmulti Configurator
2 Ethernet interfaces
Status indicators for supply voltage, communication and errors
Maximum 1 communication module can be connected to the left of the base unit PNOZmulti 2
Transmission rate 10 Mbps or 100 Mbps
Connection to fieldbus via RJ45 connector
Supplied with
Screw terminals.
Approvals
CE, cULus Listed, TÜV, BG, CCC.