Pilz PNOZsigma PNOZ s7.2 C Expansion Module Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts

Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Expansion Module
Auxiliary Contacts
1
Reset Method
Automatic
Range
PNOZsigma
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Cage Clamp
Series
PNOZ s7.2 C
Width
17.5mm
Depth
120mm
Performance Level
e
Length
98mm
Distrelec Product Id
30262231
Страна на произход
Germany
€ 170,81
€ 170,81 Всеки (ex VAT)
1
€ 170,81
€ 170,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Expansion Module
Auxiliary Contacts
1
Reset Method
Automatic
Range
PNOZsigma
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Cage Clamp
Series
PNOZ s7.2 C
Width
17.5mm
Depth
120mm
Performance Level
e
Length
98mm
Distrelec Product Id
30262231
Страна на произход
Germany