Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts

Номер на артикул на RS: 155-872Марка: Pilz№ по каталога на производителя: 750156Distrelec Article No.: 30410475
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

PNOZ s6.1

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30410475

Страна на произход

Germany

Детайли за продукта

PNOZ s6 and PNOZ s6.1 Safety Relays

Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output

Standards

EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 261,50

€ 261,50 Всеки (ex VAT)

Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts

€ 261,50

€ 261,50 Всеки (ex VAT)

Pilz PNOZsigma PNOZ s6.1 Two Hand Control Safety Relay, 48 → 240V ac/dc, Dual-Channel, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

48 → 240V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

PNOZ s6.1

Width

22.5mm

Depth

120mm

Performance Level

e

Length

98mm

Distrelec Product Id

30410475

Страна на произход

Germany

Детайли за продукта

PNOZ s6 and PNOZ s6.1 Safety Relays

Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output

Standards

EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)

Може да се интересувате от