Pilz PNOZsigma PNOZ s6 Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Two Hand Control
Auxiliary Contacts
1
Reset Method
Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Width
22.5mm
Depth
120mm
Series
PNOZ s6
Performance Level
e
Length
98mm
Distrelec Product Id
30396927
Страна на произход
Germany
Детайли за продукта
PNOZ s6 and PNOZ s6.1 Safety Relays
Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output
Standards
EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)
€ 419,77
€ 419,77 Всеки (ex VAT)
1
€ 419,77
€ 419,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Two Hand Control
Auxiliary Contacts
1
Reset Method
Monitored
Range
PNOZsigma
Safety Category ISO 13849-1
3
Safety Category (ISO 13849-1)
3
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Width
22.5mm
Depth
120mm
Series
PNOZ s6
Performance Level
e
Length
98mm
Distrelec Product Id
30396927
Страна на произход
Germany
Детайли за продукта
PNOZ s6 and PNOZ s6.1 Safety Relays
Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output
Standards
EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)