Pilz PSENslock Series Solenoid Interlock Switch, 24V dc, Actuator Included

Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Series
PSENslock
Actuator Included
Yes
Actuator Type
Coded
Housing Material
Plastic
IP Rating
IP67
Length
122mm
Width
45mm
Depth
44mm
Страна на произход
Switzerland
Детайли за продукта
PSENslock Safety Gate System
The PSENslock from Pilz is a non-contact safety gate system which combines safety gate monitoring and a non-contact magnetic interlock in a single unit. The combination of safe position monitoring and process guarding make the PSENslock suitable for universal use and the highest category applications. The magnetic guard locking device is largely non-wearing, compared with mechanical technologies.
System optimised for safe position monitoring with process guarding
Suitable for the highest safety requirements
Highest level of manipulation protection (coding)
Process protection through magnetic guard locking
Four assembly directions
Tolerant to gate misalignment
Flexible connectors
Optimised for mounting on to 45mm profiles
User friendly diagnostics via double sided LED display
Ideal for rugged industrial application as it is insensitive to dust and water (IP67)
Long product service life as it is mechanically non-wearing
€ 514,36
€ 514,36 Всеки (ex VAT)
1
€ 514,36
€ 514,36 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Series
PSENslock
Actuator Included
Yes
Actuator Type
Coded
Housing Material
Plastic
IP Rating
IP67
Length
122mm
Width
45mm
Depth
44mm
Страна на произход
Switzerland
Детайли за продукта
PSENslock Safety Gate System
The PSENslock from Pilz is a non-contact safety gate system which combines safety gate monitoring and a non-contact magnetic interlock in a single unit. The combination of safe position monitoring and process guarding make the PSENslock suitable for universal use and the highest category applications. The magnetic guard locking device is largely non-wearing, compared with mechanical technologies.
System optimised for safe position monitoring with process guarding
Suitable for the highest safety requirements
Highest level of manipulation protection (coding)
Process protection through magnetic guard locking
Four assembly directions
Tolerant to gate misalignment
Flexible connectors
Optimised for mounting on to 45mm profiles
User friendly diagnostics via double sided LED display
Ideal for rugged industrial application as it is insensitive to dust and water (IP67)
Long product service life as it is mechanically non-wearing