Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12

Номер на артикул на RS: 191-9816Марка: Pilz№ по каталога на производителя: 542103
brand-logo

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Glass filled Polyamide (PA-GF)

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP66, IP67

Length

26.4mm

Width

101.6mm

Number of Approach Directions

3

Depth

19mm

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 133,36

€ 133,36 Всеки (ex VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12

€ 133,36

€ 133,36 Всеки (ex VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Glass filled Polyamide (PA-GF) Housing, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Glass filled Polyamide (PA-GF)

Connection Type

M12

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP66, IP67

Length

26.4mm

Width

101.6mm

Number of Approach Directions

3

Depth

19mm

Страна на произход

Switzerland