Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
5m Cable
Actuator Type
Coded
Safety Category
4
Sensor Principle
Transponder
Actuator Included
Yes
Switching Distance
8 mm
IP Rating
IP67
Supply Current
5mA
Depth
37mm
Length
26.4mm
Width
18mm
Страна на произход
Switzerland
€ 185,71
€ 185,71 Всеки (ex VAT)
1
€ 185,71
€ 185,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzSupply Voltage
24V dc
Housing Material
Polybutylene Terephthalate (PBT)
Connection Type
5m Cable
Actuator Type
Coded
Safety Category
4
Sensor Principle
Transponder
Actuator Included
Yes
Switching Distance
8 mm
IP Rating
IP67
Supply Current
5mA
Depth
37mm
Length
26.4mm
Width
18mm
Страна на произход
Switzerland