Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

Номер на артикул на RS: 191-9800Марка: Pilz№ по каталога на производителя: 541012
brand-logo

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP67, IP6K9K

Supply Current

5mA

Length

26.4mm

Width

18mm

Depth

37mm

Safety Category

Category 4 (EN ISO 13849-1)

Length

26.4mm

Страна на произход

Switzerland

Информацията за складовите наличности временно не е налична.

€ 124,65

€ 124,65 Всеки (ex VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable

€ 124,65

€ 124,65 Всеки (ex VAT)

Pilz Transponder Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 10m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

10m Cable

Actuator Type

Coded

Sensor Principle

Transponder

Safety Category

4

Actuator Included

Yes

Switching Distance

8 mm

IP Rating

IP67, IP6K9K

Supply Current

5mA

Length

26.4mm

Width

18mm

Depth

37mm

Safety Category

Category 4 (EN ISO 13849-1)

Length

26.4mm

Страна на произход

Switzerland