Pilz PSENCODE Series Actuator

Технически документи
Спецификации
Brand
PilzActuator Type
Coded
Series
PSENCODE
IP Rating
IP67
Distrelec Product Id
30077822
Distrelec Product Id
30077822
Length
37mm
Width
15mm
Страна на произход
Switzerland
Детайли за продукта
PSENcode Large Actuator
The PSEN cs1.1 1 actuator is designed for use with the PSENcode large design non-contact safety switches.
Features and Benefits
Transponder technology
Large design
IP6K9K protection
Approvals
CE, cULus Listed, TÜV.
€ 20,34
€ 20,34 Всеки (ex VAT)
1
€ 20,34
€ 20,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PilzActuator Type
Coded
Series
PSENCODE
IP Rating
IP67
Distrelec Product Id
30077822
Distrelec Product Id
30077822
Length
37mm
Width
15mm
Страна на произход
Switzerland
Детайли за продукта
PSENcode Large Actuator
The PSEN cs1.1 1 actuator is designed for use with the PSENcode large design non-contact safety switches.
Features and Benefits
Transponder technology
Large design
IP6K9K protection
Approvals
CE, cULus Listed, TÜV.