Опасен продукт

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8

Номер на артикул на RS: 824-4918Марка: Pilz№ по каталога на производителя: 506406Distrelec Article No.: 30077858
brand-logo

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

3 mm

Range

PSENmag

IP Rating

IP67

Length

45mm

Width

26mm

Depth

13mm

Страна на произход

Switzerland

Детайли за продукта

PSENmag Non Contact Switches, Square

The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.

Features and Benefits

Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED

Applications

The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.

€ 67,18

€ 67,18 Всеки (ex VAT)

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8

€ 67,18

€ 67,18 Всеки (ex VAT)

Pilz Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, M8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

3 mm

Range

PSENmag

IP Rating

IP67

Length

45mm

Width

26mm

Depth

13mm

Страна на произход

Switzerland

Детайли за продукта

PSENmag Non Contact Switches, Square

The PSENmag Non-contact Switch meets the highest safety requirements offers a complete solution that is safe and economical. It is approved up to PLe of EN ISO 13849-1, SIL 3 of EN/IEC 62061 and Category 4 of EN 954-1.

Features and Benefits

Connected via a plug connection or with cable
Flexible cable outlet, including connector, so there is no need for an angled connector
Flexible mounting, both the sensor and the actuator support every conceivable mounting configuration
Cost effective thanks to series connection
Operating distance of 3 mm or 10 mm
Extra signal contact and LED

Applications

The PSENmag safety switch is suitable for use in applications with heavy soiling, thanks to its non-contact design.

Supplied with

Actuator.

Approvals

CE, cULus Listed, TÜV.

Standards

EN954-1 (Cat 4), EN60204-1, EN60947-5-3.