Опасен продукт

Pilz 503 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Номер на артикул на RS: 313-685Марка: Pilz№ по каталога на производителя: 503221
brand-logo

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

503

Страна на произход

Switzerland

€ 74,36

€ 74,36 Всеки (ex VAT)

Pilz 503 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

€ 74,36

€ 74,36 Всеки (ex VAT)

Pilz 503 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, M8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M8

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

503

Страна на произход

Switzerland