Опасен продукт

Pilz 502 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

Номер на артикул на RS: 313-670Марка: Pilz№ по каталога на производителя: 502226
brand-logo

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

502

Страна на произход

Switzerland

€ 71,77

€ 71,77 Всеки (ex VAT)

Pilz 502 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

€ 71,77

€ 71,77 Всеки (ex VAT)

Pilz 502 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Pilz

Supply Voltage

24V dc

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

5m Cable

Switch Type

RFID Safety Switch

Sensor Principle

Magnetic

Series

502

Страна на произход

Switzerland