Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s) - UKAS Calibration

Номер на артикул на RS: 810-4832Марка: Pico Technology№ по каталога на производителя: TC-08
brand-logo

Технически документи

Спецификации

Number Of Input Channels

8

Model Number

USB TC-08

Measurement Parameters

Temperature

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Calibrated

UKAS

Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.2 %

Temperature Measurement Resolution

0.025°C

Includes

Software

Alarm

Yes

Dimensions

201 x 104 x 34mm

Страна на произход

United Kingdom

€ 624,48

€ 624,48 Всеки (ex VAT)

Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s) - UKAS Calibration

€ 624,48

€ 624,48 Всеки (ex VAT)

Pico Technology USB TC-08 Temperature Data Logger, USB, 8 Input Channel(s) - UKAS Calibration

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Number Of Input Channels

8

Model Number

USB TC-08

Measurement Parameters

Temperature

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Calibrated

UKAS

Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (S) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.2 %

Temperature Measurement Resolution

0.025°C

Includes

Software

Alarm

Yes

Dimensions

201 x 104 x 34mm

Страна на произход

United Kingdom