Pico Technology TA150 Oscilloscope Probe, Passive Type, 350MHz, 1:10, BNC Connector

Номер на артикул на RS: 898-6826Марка: Pico Technology№ по каталога на производителя: TA150
brand-logo

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

350MHz

Connector Type

BNC

Model Number p

TA150

Number of Probes

1

Safety Category

CAT II

Rise Time

1ns

Страна на произход

Germany

Детайли за продукта

Pico 350MHz High Impedance Passive Probe TA150, 10:1 with BNC

Pico TA150 is a high-impedance passive probe with 350MHz bandwidth. It is designed for use with oscilloscopes with a 1MΩ input impedance and has a fixed attenuation of 10:1. The TA150 has been compensated to ensure optimal performance with the PicoScope 6402 and 6403 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.

Resistance at probe tip 10MΩ
Capacitance at probe tip 9.5pF
Scope input impedance 1MΩ
Bandwidth (3dB) DC to 350MHz
Maximum working voltage 300 V RMS CAT II
Rise time (10% to 90%) 1ns
Compensation range 10 to 25 pF
Compatible with PicoScope PicoScope 6402A/B/C/D, 6403A/B/C/D
Cable length 1.3m

Supplied with

Coding rings (set) 3x4 colours; ground blade; ground lead 15cm; ground spring; insulating cap; sprung hook; trim tool.

Passive Oscilloscope Probes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Pico Technology TA150 Oscilloscope Probe, Passive Type, 350MHz, 1:10, BNC Connector

P.O.A.

Pico Technology TA150 Oscilloscope Probe, Passive Type, 350MHz, 1:10, BNC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Probe Type

Passive

Attenuation

1:10

Bandwidth

350MHz

Connector Type

BNC

Model Number p

TA150

Number of Probes

1

Safety Category

CAT II

Rise Time

1ns

Страна на произход

Germany

Детайли за продукта

Pico 350MHz High Impedance Passive Probe TA150, 10:1 with BNC

Pico TA150 is a high-impedance passive probe with 350MHz bandwidth. It is designed for use with oscilloscopes with a 1MΩ input impedance and has a fixed attenuation of 10:1. The TA150 has been compensated to ensure optimal performance with the PicoScope 6402 and 6403 oscilloscopes. The compact design of this high-performance probe means there is only 2.5mm housing diameter at the probe tip compared to the conventional 5mm housing, making it easier to see the device under test and making it ideal for measurements of SMT components.

Resistance at probe tip 10MΩ
Capacitance at probe tip 9.5pF
Scope input impedance 1MΩ
Bandwidth (3dB) DC to 350MHz
Maximum working voltage 300 V RMS CAT II
Rise time (10% to 90%) 1ns
Compensation range 10 to 25 pF
Compatible with PicoScope PicoScope 6402A/B/C/D, 6403A/B/C/D
Cable length 1.3m

Supplied with

Coding rings (set) 3x4 colours; ground blade; ground lead 15cm; ground spring; insulating cap; sprung hook; trim tool.

Passive Oscilloscope Probes

Може да се интересувате от