Pico Technology TA090 Sprung Hook, For Use With PicoConnect 442 Differential Probe

Номер на артикул на RS: 136-5327Марка: Pico Technology№ по каталога на производителя: TA090
brand-logo

Технически документи

Спецификации

Accessory Type

Shrouded 4 mm Sprung Hook

For Use With

PicoConnect 442 Differential Probe

Детайли за продукта

Pico Sprung Hook Probes, 1000 V CAT III, Black / Red

These probes feature a shrouded 4 mm socket allowing connection to a measurement instrument using a 4 mm "banana" plug test lead. The sprung hook opens up to 10 mm to hold items such as components, IC legs or small conductors.

Features

Length: 121 mm
Height: 23 mm
Hook Limit: 10 mm
IEC 1010 Rating: 1000 V CAT III 20 A
Colour: Black (RS 136-5326); Red (RS 136-5327)

Pico PC Based Instruments

Информацията за складовите наличности временно не е налична.

€ 7,64

€ 7,64 Всеки (ex VAT)

Pico Technology TA090 Sprung Hook, For Use With PicoConnect 442 Differential Probe

€ 7,64

€ 7,64 Всеки (ex VAT)

Pico Technology TA090 Sprung Hook, For Use With PicoConnect 442 Differential Probe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Shrouded 4 mm Sprung Hook

For Use With

PicoConnect 442 Differential Probe

Детайли за продукта

Pico Sprung Hook Probes, 1000 V CAT III, Black / Red

These probes feature a shrouded 4 mm socket allowing connection to a measurement instrument using a 4 mm "banana" plug test lead. The sprung hook opens up to 10 mm to hold items such as components, IC legs or small conductors.

Features

Length: 121 mm
Height: 23 mm
Hook Limit: 10 mm
IEC 1010 Rating: 1000 V CAT III 20 A
Colour: Black (RS 136-5326); Red (RS 136-5327)

Pico PC Based Instruments