Pico Technology PT100 Insertion Temperature Probe, 120mm Length, 3.3mm Diameter, +250 °C Max

Номер на артикул на RS: 660-3636Марка: Pico Technology№ по каталога на производителя: SE015
brand-logo

Технически документи

Спецификации

Sensor Type

PT100

Probe Type

Insertion

Probe Length

120mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

+250 °C

Cable Length

1m

Best Accuracy

±0.15 °C

Connector Type

Miniature DIN Connector

Детайли за продукта

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Features & Benefits

PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)

Информацията за складовите наличности временно не е налична.

P.O.A.

Pico Technology PT100 Insertion Temperature Probe, 120mm Length, 3.3mm Diameter, +250 °C Max

P.O.A.

Pico Technology PT100 Insertion Temperature Probe, 120mm Length, 3.3mm Diameter, +250 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Type

PT100

Probe Type

Insertion

Probe Length

120mm

Probe Diameter

3.3mm

Maximum Temperature Measurement

+250 °C

Cable Length

1m

Best Accuracy

±0.15 °C

Connector Type

Miniature DIN Connector

Детайли за продукта

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Features & Benefits

PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)