Pico Technology 4224A PicoScope 4000A Series, 20MHz PC Based PC Oscilloscope, 2 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Distrelec Product Id
30196820
Страна на произход
United Kingdom
€ 906,74
€ 906,74 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 906,74
€ 906,74 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
256Mpts
Sample Rate Random
80 Msps
Series
PicoScope 4000A
Power Source
USB
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Waveform Refresh Rate
0 per sec, Up → 100per sec
Plug Type
USB
Vertical Resolution
12 bit
Minimum Time Base
20ns/div
Distrelec Product Id
30196820
Страна на произход
United Kingdom