Технически документи
Спецификации
Brand
pico TechnologyModel Number
AS108
Maximum Frequency Range Sinewave
300kHz
Maximum Frequency Range (Sinewave)
300kHz
Minimum Frequency Range Sinewave
8.192 GHz
Minimum Frequency Range (Sinewave)
8.192 GHz
FM Modulation
Yes
Time Base Accuracy
±5ppm
Output Impedance
50Ω
Interface Type
USB 2.0
Rise - Fall Time
40ns
Height
56mm
Length
232mm
Sweep
Triggered
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Model Number (p)
AS108
Страна на произход
United Kingdom
€ 5 931,66
€ 5 931,66 Всеки (ex VAT)
1
€ 5 931,66
€ 5 931,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyModel Number
AS108
Maximum Frequency Range Sinewave
300kHz
Maximum Frequency Range (Sinewave)
300kHz
Minimum Frequency Range Sinewave
8.192 GHz
Minimum Frequency Range (Sinewave)
8.192 GHz
FM Modulation
Yes
Time Base Accuracy
±5ppm
Output Impedance
50Ω
Interface Type
USB 2.0
Rise - Fall Time
40ns
Height
56mm
Length
232mm
Sweep
Triggered
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Model Number (p)
AS108
Страна на произход
United Kingdom