Технически документи
Спецификации
Brand
pico TechnologyForm Factor
PC USB
Frequency Range
300 kHz → 8.5GHz
Dynamic Range
124 dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21, S12, S22
Number of Sweep Points
10001
Trace Noise
0.006dB
Sweep Rate
5000/s
Time Domain Display Included
Yes
Test Port Power
10 dBm to -20dBm
IF Bandwidth
10 Hz to 140 kHz
Number of Test Receivers
4
Port Bias-Ts
Yes
Power Supply
12 Vdc 25 W
Plug Type
US/EU/UK
Страна на произход
United Kingdom
€ 8 631,59
€ 8 631,59 Всеки (ex VAT)
1
€ 8 631,59
€ 8 631,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyForm Factor
PC USB
Frequency Range
300 kHz → 8.5GHz
Dynamic Range
124 dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21, S12, S22
Number of Sweep Points
10001
Trace Noise
0.006dB
Sweep Rate
5000/s
Time Domain Display Included
Yes
Test Port Power
10 dBm to -20dBm
IF Bandwidth
10 Hz to 140 kHz
Number of Test Receivers
4
Port Bias-Ts
Yes
Power Supply
12 Vdc 25 W
Plug Type
US/EU/UK
Страна на произход
United Kingdom