Pico Technology Screw Terminal Adapter for Use with 4-Channel Precision Temperature Data Logger

Номер на артикул на RS: 717-4032Марка: Pico Technology№ по каталога на производителя: PP660Distrelec Article No.: 17674006
brand-logo

Технически документи

Спецификации

Accessory Type

Screw Terminal Adapter

For Use With

4-Channel Precision Temperature Data Logger

Страна на произход

United Kingdom

Детайли за продукта

PT-104 High-accuracy data logger

The USB PT-104 is a 4-channel temperature measuring data logger. It offers the ultimate in resolution (0.001 °C) and accuracy (0.01 °C). Along with temperature it can also be used to measure resistance and voltage

Measures precision temperatures, resistance and voltage
High resolution and accuracy
USB and Ethernet interface
Supports PoE (Power over Ethernet)
For use with 2, 3 and 4 wire PT100 and PT1000 sensors
Dimensions:184 x 135 x 36 mm

Temperature

The USB PT-104 measures temperature using platinum resistance thermometers (PRTs). Both common industry standards (PT100 and PT1000) are supported. The unit is compatible with 2, 3 and 4 wire sensors (4 wire PT100 sensors are recommended for accurate measurements). A wide range of PT100 sensors are available for use with the USB PT-104.

Software

The USB PT-104 is supplied with PicoLog data logging software. PicoLog will automatically detect which sensor is connected and will display readings in the correct units. Also supplied is a software development kit. The SDK contains a range of software drivers and example code that you can use to write your own software or to use your USB PT-104 data logger with third party software

Sensors

Also available are a range of Class A sensors (±0.15 at 0 °C) and tenth-DIN sensors (±0.03 at 0 °C). Please note that the range and accuracy specifications relate to the SENSOR tip ONLY and not the cable or handle. Furthermore, it is necessary to add the sensor error to the USB PT-104 error

Now with PicoLog Cloud®

Building on the proven design of PicoLog 6, PicoLog Cloud is a free upgrade that introduces many great new features that expand how your Pico data logger can be used.

PicoLog Cloud allows all current Pico data loggers and real-time scopes to capture data either direct to a local memory drive or stream the captured data to a secure online Cloud store, and can then be shared via a link to any browser on a PC, phone or tablet, anywhere in the world. In addition, an API can be used that allows live capture data to be transferred from the Cloud to a 3rd party database or program.

€ 12,87

€ 12,87 Всеки (ex VAT)

Pico Technology Screw Terminal Adapter for Use with 4-Channel Precision Temperature Data Logger

€ 12,87

€ 12,87 Всеки (ex VAT)

Pico Technology Screw Terminal Adapter for Use with 4-Channel Precision Temperature Data Logger

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Accessory Type

Screw Terminal Adapter

For Use With

4-Channel Precision Temperature Data Logger

Страна на произход

United Kingdom

Детайли за продукта

PT-104 High-accuracy data logger

The USB PT-104 is a 4-channel temperature measuring data logger. It offers the ultimate in resolution (0.001 °C) and accuracy (0.01 °C). Along with temperature it can also be used to measure resistance and voltage

Measures precision temperatures, resistance and voltage
High resolution and accuracy
USB and Ethernet interface
Supports PoE (Power over Ethernet)
For use with 2, 3 and 4 wire PT100 and PT1000 sensors
Dimensions:184 x 135 x 36 mm

Temperature

The USB PT-104 measures temperature using platinum resistance thermometers (PRTs). Both common industry standards (PT100 and PT1000) are supported. The unit is compatible with 2, 3 and 4 wire sensors (4 wire PT100 sensors are recommended for accurate measurements). A wide range of PT100 sensors are available for use with the USB PT-104.

Software

The USB PT-104 is supplied with PicoLog data logging software. PicoLog will automatically detect which sensor is connected and will display readings in the correct units. Also supplied is a software development kit. The SDK contains a range of software drivers and example code that you can use to write your own software or to use your USB PT-104 data logger with third party software

Sensors

Also available are a range of Class A sensors (±0.15 at 0 °C) and tenth-DIN sensors (±0.03 at 0 °C). Please note that the range and accuracy specifications relate to the SENSOR tip ONLY and not the cable or handle. Furthermore, it is necessary to add the sensor error to the USB PT-104 error

Now with PicoLog Cloud®

Building on the proven design of PicoLog 6, PicoLog Cloud is a free upgrade that introduces many great new features that expand how your Pico data logger can be used.

PicoLog Cloud allows all current Pico data loggers and real-time scopes to capture data either direct to a local memory drive or stream the captured data to a secure online Cloud store, and can then be shared via a link to any browser on a PC, phone or tablet, anywhere in the world. In addition, an API can be used that allows live capture data to be transferred from the Cloud to a 3rd party database or program.