Pico Technology 5444D MSO PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital

Номер на артикул на RS: 174-9618Марка: Pico Technology№ по каталога на производителя: PicoScope 5444D MSO
brand-logo
Преглед на всички в Осцилоскопи

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Calibrated

RSCAL

Oscilloscope Type

PC Based

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

2mV/div

Weight

0.5kg

Dimensions

190 x 170 x 40mm

Vertical Resolution

16 bit

Maximum Time Base

5000s/div

Minimum Time Base

1ns/div

Rise Time

1.75ns

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 3 437,97

€ 3 437,97 Всеки (ex VAT)

Pico Technology 5444D MSO PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital

Calibration type

€ 3 437,97

€ 3 437,97 Всеки (ex VAT)

Pico Technology 5444D MSO PicoScope 5000D Series, 200MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Calibrated

RSCAL

Oscilloscope Type

PC Based

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

10 Gsps

Series

PicoScope 5000D

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

2mV/div

Weight

0.5kg

Dimensions

190 x 170 x 40mm

Vertical Resolution

16 bit

Maximum Time Base

5000s/div

Minimum Time Base

1ns/div

Rise Time

1.75ns

Страна на произход

United Kingdom