Pico Technology 5442D PicoScope 5000D Series, 60MHz PC Based Oscilloscope, 4 Analogue Channels

Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Distrelec Product Id
30111351
Страна на произход
United Kingdom
€ 1 815,44
€ 1 815,44 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 815,44
€ 1 815,44 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Series
PicoScope 5000D
Power Source
AC Adapter, USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Weight
0.5kg
Dimensions
190 x 170 x 40mm
Vertical Resolution
16 bit
Maximum Time Base
5000s/div
Minimum Time Base
1ns/div
Rise Time
5.8ns
Distrelec Product Id
30111351
Страна на произход
United Kingdom